Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 25.4mm Width, 63.5mm Height, 100 Qty

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100

£34.86

(exc. VAT)

£41.83

(inc. VAT)

RS Stock No.:
134-7171
Mfr. Part No.:
PTL-21-498
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

63.5mm

Label Width

25.4mm

Label Quantity

100

Background Colour

White

Series

B-498 Repositionable Vinyl Cloth

Material

Vinyl Cloth

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

COO (Country of Origin):
MX