Brady B-439 Vinyl Green White Print Cable Labels, 25.4mm Width, 1 Qty

Stock information currently inaccessible
RS Stock No.:
134-7167
Mfr. Part No.:
PTL-42-439-GN
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Width

25.4mm

Roll Length

15.24m

Label Quantity

1

Background Colour

Green

Print Colour

White

Series

B-439 Vinyl

Material

Vinyl

Works With Printer Models

BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy