Brady B-427 Self-laminating Vinyl Orange/Transparent Cable Labels, 25.40mm Width, 63.5mm Height, 100 Qty
- RS Stock No.:
- 134-7127
- Mfr. Part No.:
- PTL-21-427-OR
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100
£39.46
(exc. VAT)
£47.35
(inc. VAT)
- RS Stock No.:
- 134-7127
- Mfr. Part No.:
- PTL-21-427-OR
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 63.5mm | |
| Label Width | 25.40mm | |
| Diameter | 25.40mm | |
| Label Quantity | 100 | |
| Background Colour | Orange/Transparent | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 63.5mm | ||
Label Width 25.40mm | ||
Diameter 25.40mm | ||
Label Quantity 100 | ||
Background Colour Orange/Transparent | ||
Series B-427 Self-laminating Vinyl | ||
Material Self-laminating Vinyl | ||
Works With Printer Models BMP61, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- US

