Dymo XTL XTL 500 Label Printer, 54mm Max Label Width, Type E Plug
- RS Stock No.:
- 893-1501
- Mfr. Part No.:
- 1873482
- Brand:
- Dymo XTL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£420.58
(exc. VAT)
£504.70
(inc. VAT)
- RS Stock No.:
- 893-1501
- Mfr. Part No.:
- 1873482
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Model | XTL 500 | |
| Application | Industrial | |
| Maximum Label Width | 54mm | |
| Keyboard | Yes | |
| Plug Type | Type E - French | |
| Keyboard Layout | AZERTY | |
| Resolution | 300dpi | |
| Connection Port | USB | |
| Height | 364mm | |
| Weight | 4.1kg | |
| Width | 144mm | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Model XTL 500 | ||
Application Industrial | ||
Maximum Label Width 54mm | ||
Keyboard Yes | ||
Plug Type Type E - French | ||
Keyboard Layout AZERTY | ||
Resolution 300dpi | ||
Connection Port USB | ||
Height 364mm | ||
Weight 4.1kg | ||
Width 144mm | ||
- COO (Country of Origin):
- CN

