Brady BMP21 Label Printer, 19mm Max Label Width

Subtotal (1 kit)*

£93.75

(exc. VAT)

£112.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Kit(s)
Per Kit
1 +£93.75

*price indicative

RS Stock No.:
829-4682
Mfr. Part No.:
134459
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

BMP21

Maximum Label Width

19mm

Keyboard Layout

ABC

Resolution

203dpi

COO (Country of Origin):
MY

BMP21-PLUS


The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT UK) Portable Label Printer from Brady is an all-in-one labeller for voice/datacom, electrical and general industrial teams

Drop-lock-and-print cartridges with smart cell technology
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 19.05 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty

Once you experience the BMP 21-PLUS Label Printer unstoppable labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat surfaces

Applications:

Bin and Shelf Identification; Lean Identification; Patch Panel Marking; Rating Plates; Terminal Block Marking; Wire & Cable Marking; General & Industrial Marking; Voice & Data Communication

Built-in Fonts - 6
Built-in Symbols - 104
Colour Capability - Monocolour
Continuous vs Die Cut Labels - Continuous Tape
Materials Supported - 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only).
In-built memory - 12 Labels

Languages - - English, Spanish, French, Portuguese, German, Dutch, Italian

Material Advantage
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on. Brady team of R&D experts develops and test labels that are incredibly tough and long lasting

Self laminating Wire & Cable Wraps
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36” (914.4 mm) and up to 3/4- inch (19.1 mm) wide print

Supplied with

This printer ships in a hard case with a Li-ion Battery, a M21-750-499 cartridge and a UK Power Cord