Kroy K4760 Label Printer
- RS Stock No.:
- 818-7758
- Mfr. Part No.:
- K4760PROPTR
- Brand:
- Kroy
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-7758
- Mfr. Part No.:
- K4760PROPTR
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Model | K4760 | |
| Resolution | 600dpi | |
| Connection Port | RS232C, USB 2.0 | |
| Dimensions | 270 x 505 x 308mm | |
| Weight | 15kg | |
| Height | 308mm | |
| Depth | 505mm | |
| Width | 270mm | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Model K4760 | ||
Resolution 600dpi | ||
Connection Port RS232C, USB 2.0 | ||
Dimensions 270 x 505 x 308mm | ||
Weight 15kg | ||
Height 308mm | ||
Depth 505mm | ||
Width 270mm | ||
- COO (Country of Origin):
- TW
