Brady BMP53 Label Printer, 38.10mm Max Label Width, UK
- RS Stock No.:
- 775-3237
- Mfr. Part No.:
- BMP53-UK-LM
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-3237
- Mfr. Part No.:
- BMP53-UK-LM
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP53 | |
| Application | Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling | |
| Maximum Label Width | 38.10mm | |
| Plug Type | UK | |
| Resolution | 300dpi | |
| Connection Port | USB | |
| Weight | 1.28kg | |
| Depth | 255mm | |
| Height | 90mm | |
| Width | 155mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP53 | ||
Application Data and telecommunications labelling, Electrical labelling, General identification, Laboratory labelling, Wire and cable labelling | ||
Maximum Label Width 38.10mm | ||
Plug Type UK | ||
Resolution 300dpi | ||
Connection Port USB | ||
Weight 1.28kg | ||
Depth 255mm | ||
Height 90mm | ||
Width 155mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
