Brady BMP53 Label Printer, 38.1mm Max Label Width, UK

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3234
Mfr. Part No.:
BMP53-UK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

BMP53

Maximum Label Width

38.1mm

Plug Type

UK

Resolution

300dpi

Connection Port

USB

Weight

1.3kg

Depth

255mm

Height

90mm

Width

155mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

BMP53 QWERTY Printers & Label Software


The BMP53 Labelmaker is a compact, versatile portable printer with built-in Bluetooth technology for wireless printing to be used attached to a PC.
When you need clear, durable labels on the spot, you need the BMP53 Label Maker from Brady. It offers crisp printing, easy formatting, convenient label sizes, and portability required for electrical and Datacom installations, laboratory identification, facility and safety labelling. With built-in Bluetooth technology

Battery options for portability.
Robust software. LabelMark Labelling Software
Labels up to 38.10 mm wide. Make large labels that can easily be identified from a distance
Magnet. Use the magnet to hold your printer on panel doors, metal ladders or any metal surface
Barcode - Code 39 and 128, other via software
Print Technology – Thermal Transfer
Print Resolution – 300 dpi
Built-in Symbols – 450
Hard case
Internal Memory Capacity: 48 MB - up to 25 labels
Connectivity Options - USB, Bluetooth & optional Ethernet, WiFi
Continuous and Die-cut Labels
More than 190+ Stock Parts: continuous tapes and die cut labels

Change supplies in seconds. Hassle free drop-in cartridges have both the label material & ribbon inside!
Automatic label formatting. Cartridges feature smart cell technology that tells the printer how to format your label. You drop in a cartridge and the printer calibrates the rest.
Quick to print. Prints 25.40 mm p /sec – which means no more waiting around for labels to print.
Durable built-in cutter. There is a self-cleaning cutter that can cut through any material with ease, and it even grips the label until you need it

Languages
Danish, Dutch, English, Finnish, French, German, Italian, Norwegian, Portuguese, Spanish, Swedish

Applications
Wire & Cable Marking; Patch Panel Identification; Control Panel & Component Marking; Terminal Block Marking; Voice & Data Communication; Electrical Component Marking; General & Industrial Marking; Laboratory Identification

Self laminating Wire & Cable Markers
Terminal Block Markers
PermaSleeve Wire Marking Sleeves
Control Panel & Electrical Panel Labels
Cable Flags
Faceplate & Outlet Labels
Rough Surface Labels
Tamper Resistant Labels
Rating Plate Labels
Indoor / Outdoor Grade Facility & Safety Labels

Create, edit and print labels using your Android™ phone.
Introducing “Brady Mobile” – the first Brady application for on-the-job label making. Simply download the Brady Mobile App on your Android Smartphone for instant label printing - right from the palm of your hand. There is no need to carry a laptop or any other device

Supplied with

Hard case, Rechargeable Lithium Ion Battery, USB Cable, ac adapter with power cable
Product CD, Brady Printer Drivers CD, Quick Start Guide, a Bluetooth network card
MC-1500-595-WT-BK (Black on White Vinyl 38.10 mm x 7.62 m)