Brady BMP51 Handheld Label Printer, 38.1mm Max Label Width, EU

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3228
Mfr. Part No.:
BMP51-EU-LM
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Model

BMP51

Maximum Label Width

38.1mm

Handheld

Yes

Plug Type

EU

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Height

90mm

Weight

1.4kg

Width

155mm

Depth

255mm

RoHS Status: Not Applicable

COO (Country of Origin):
US