Brother Label Printer

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-6167
Mfr. Part No.:
PT-2470
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Lines of Printing

7

Keyboard

Yes

Resolution

180dpi

Wireless

Yes

Dimensions

134 x 235 x 78mm

Height

78mm

Width

134mm

Weight

610g

Depth

235mm

COO (Country of Origin):
CN

PT-2470 Handheld Electronic Labeller (UK)


The PT2470 is perfect for the busy office or warehouse! With its rugged, rubber-protected design the PT-2470 produces equally durable labels up to 24mm wide using Brother’s hard-wearing TZe tape. It’s simple keyboard layout includes useful symbols too, with an easy-to-read backlit LCD screen. It’s so versatile, you’ll find it invaluable for getting organised!

Durable – labels up to 24mm, able to handle extreme conditions
Easy to carry lightweight design
Easy to use ABC keyboard
Easy-to-read LCD screen
Convenient built-in cutter
Save time with up to 10mm per second printing
Extra versatility – print labels to 6, 9, 12, 18 and 24mm
Conveniently comes with 24mm black on white tape (8m)

Supplied with

1x 24mm Tape (as advised above)
User Guide
Software Installation Guide
USB cable
CD ROM