Dymo Rhino 6000 Handheld Label Printer Kit, 24mm Max Label Width, Euro Plug
- RS Stock No.:
- 764-4203
- Mfr. Part No.:
- S0771950
- Brand:
- Dymo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-4203
- Mfr. Part No.:
- S0771950
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Model | Rhino 6000 | |
| Application | Industrial | |
| Maximum Label Width | 24mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | Type C - European Plug | |
| Resolution | 180dpi | |
| Connection Port | USB | |
| Weight | 2.3kg | |
| Width | 102mm | |
| Height | 349mm | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Model Rhino 6000 | ||
Application Industrial | ||
Maximum Label Width 24mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type Type C - European Plug | ||
Resolution 180dpi | ||
Connection Port USB | ||
Weight 2.3kg | ||
Width 102mm | ||
Height 349mm | ||
- COO (Country of Origin):
- CN
RhinoPRO 6000
RHINO 6000 Professional Label Printer
Unique HOT KEYS for wire & cable flags & wraps, patch panels, modules, terminal blocks, … eliminate guesswork, complicated menus and offer fast and easy formatting of commonly used label types.
Over 250 easy-to-find, pre-programmed industry terms and symbols for saving time and standardising labelling jobs.
1 MB of memory to store 1000+ labels, including industry terms, graphics, logos and symbols, for on-demand printing at job-sites.
Additional features include a large graphic display with backlight, one-touch powered cutter and cassette ejection system, automatic cassette recognition and quick charging lithium-ion rechargeable battery pack.
Uses thermal transfer print technology – no ink cartridges
Accepts 6, 9, 12, 19 and 24mm RHINO labels
Includes one 24mm white Flexible Nylon label cartridge, AC adapter, and lithium-ion rechargeable battery pack.
Works with RHINO CONNECT™ Software (sold separately or is included in Hard Case Kit)
Over 250 easy-to-find, pre-programmed industry terms and symbols for saving time and standardising labelling jobs.
1 MB of memory to store 1000+ labels, including industry terms, graphics, logos and symbols, for on-demand printing at job-sites.
Additional features include a large graphic display with backlight, one-touch powered cutter and cassette ejection system, automatic cassette recognition and quick charging lithium-ion rechargeable battery pack.
Uses thermal transfer print technology – no ink cartridges
Accepts 6, 9, 12, 19 and 24mm RHINO labels
Includes one 24mm white Flexible Nylon label cartridge, AC adapter, and lithium-ion rechargeable battery pack.
Works with RHINO CONNECT™ Software (sold separately or is included in Hard Case Kit)
RHINO 6000 Hard Case Kit
Includes rugged hard carry case, RHINO 6000 printer with integrated impact bumpers, RHINO CONNECT Software, one 24mm white Flexible Nylon label cartridge, one 9mm white Vinyl label cartridge, lithium-ion rechargeable battery pack, AC adapter and USB cable.
Use RHINO CONNECT™ Software to:
Upload / download label files for in-the field and on-demand printing.
Insert customised graphics, logos, symbols and industry terms.
Import data from any Windows®-based programme.
Create labels using the integrated step-by-step wizard.
Print labels directly from RHINO CONNECT™ Software.
Upload / download label files for in-the field and on-demand printing.
Insert customised graphics, logos, symbols and industry terms.
Import data from any Windows®-based programme.
Create labels using the integrated step-by-step wizard.
Print labels directly from RHINO CONNECT™ Software.
RHINO Labels
Use with the RHINO 5000 and 6000 label printers
Thermal transfer print technology produces labels that are smear-proof and resistant to chemicals, solvents, grease, heat, moisture and other harsh elements
Industrial-strength adhesives result in labels that stick and last
Easy-to-peel, split-back design for easy removal
Print on the colour half and then wrap around cable, the clear half then wraps over and adds protection
New 24mm labels compatible with RHINO 6000
Thermal transfer print technology produces labels that are smear-proof and resistant to chemicals, solvents, grease, heat, moisture and other harsh elements
Industrial-strength adhesives result in labels that stick and last
Easy-to-peel, split-back design for easy removal
Print on the colour half and then wrap around cable, the clear half then wraps over and adds protection
New 24mm labels compatible with RHINO 6000
Note
Rhino S0771930 (764-4193) is the Non UK Version. RS Stock 7644206 has a Euro Plug for IT/PT/ES/TR
Supplied with
RHINO 6000 Printer
RHINO CONNECT Software
Durable, hard carry case
1in. Black on White Flexible Nylon Label Cartridge
3/8in. Black on White Vinyl Label Cartridge
Li-ion Rechargeable Battery Pack
AC Adapter
Quick Reference Guide
Registration Card
USB Cable
RHINO CONNECT Software
Durable, hard carry case
1in. Black on White Flexible Nylon Label Cartridge
3/8in. Black on White Vinyl Label Cartridge
Li-ion Rechargeable Battery Pack
AC Adapter
Quick Reference Guide
Registration Card
USB Cable
Dymo Portable
