Brother PT-9700PC Label Printer, 36mm Max Label Width

RS Stock No.:
737-0719
Mfr. Part No.:
PT9700PCZG1
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Model

PT-9700PC

Application

Industrial

Maximum Label Width

36mm

Resolution

360 x 720dpi

Wireless

No

Connection Port

Serial, USB 1.1, USB 2.0

Dimensions

116 x 193 x 140mm

Weight

1.6kg

Height

140mm

Depth

193mm

Width

116mm

COO (Country of Origin):
CN