BROTHER PT-9700PC Label Printer, 36mm Max Label Width, UK Plug
- RS Stock No.:
- 712-5692
- Mfr. Part No.:
- PT9700PCZU1
- Brand:
- BROTHER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£164.48
(exc. VAT)
£197.38
(inc. VAT)
- RS Stock No.:
- 712-5692
- Mfr. Part No.:
- PT9700PCZU1
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Model | PT-9700PC | |
| Application | Industrial | |
| Maximum Label Width | 36mm | |
| Plug Type | Type G - British 3-Pin | |
| Resolution | 360 x 720dpi | |
| Wireless | No | |
| Dimensions | 116 x 193 x 140mm | |
| Connection Port | Serial, USB 1.1, USB 2.0 | |
| Width | 116mm | |
| Depth | 193mm | |
| Weight | 1.6kg | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Model PT-9700PC | ||
Application Industrial | ||
Maximum Label Width 36mm | ||
Plug Type Type G - British 3-Pin | ||
Resolution 360 x 720dpi | ||
Wireless No | ||
Dimensions 116 x 193 x 140mm | ||
Connection Port Serial, USB 1.1, USB 2.0 | ||
Width 116mm | ||
Depth 193mm | ||
Weight 1.6kg | ||
Height 140mm | ||
- COO (Country of Origin):
- CN
PT-9700PC Labelling Machine
The PT-9700PC high speed, high quality professional label printer gives you wide, durable labels in an instant. Perfect for where many labels are required quickly, such as manufacturing, event management, filing systems and asset management
Automatic Cutter
USB Ports: 1 x USB
Serial Ports: 1 x RS-232 Serial
Includes 36mm black on white HG tape (8m)
80mm per second print speed
Prints 6, 9, 12, 18, 24 and 36mm labels
For version supplied with 2 pin Euro Plug see RS 737-0719
USB Ports: 1 x USB
Serial Ports: 1 x RS-232 Serial
Includes 36mm black on white HG tape (8m)
80mm per second print speed
Prints 6, 9, 12, 18, 24 and 36mm labels
For version supplied with 2 pin Euro Plug see RS 737-0719



