WASP Label Printer
- RS Stock No.:
- 698-8016
- Mfr. Part No.:
- 633808503956
- Brand:
- WASP
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-8016
- Mfr. Part No.:
- 633808503956
- Brand:
- WASP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WASP | |
| Resolution | 203dpi | |
| Dimensions | 270 x 505 x 308mm | |
| Connection Port | Ethernet, Parallel, Serial, USB 2.0 | |
| Depth | 505mm | |
| Weight | 15kg | |
| Width | 270mm | |
| Height | 308mm | |
| Select all | ||
|---|---|---|
Brand WASP | ||
Resolution 203dpi | ||
Dimensions 270 x 505 x 308mm | ||
Connection Port Ethernet, Parallel, Serial, USB 2.0 | ||
Depth 505mm | ||
Weight 15kg | ||
Width 270mm | ||
Height 308mm | ||
WPL610 Industrial Barcode Printer
The WPL610 industrial barcode printer sets a new standard for industrial barcode printing. Delivering advanced print speeds, durable construction, and high-volume barcode printing in mission-critical applications
Thermal transfer and direct thermal print technologies WPL, ZPL, and EPL emulation included
Supports 8 inch outside diameter media roll
Clear media view window
Internal Ethernet print server, USB 2.0, RS232 and Centronics Parallel connectivity
Includes Windows print dr
Includes Peel & Present functionality
Print labels up to 4.09 inch wide
203 dpi print resolution
Print speed of up to 12 inches per second
Backlit, LCD control panel
32 MB SDRAM, 8 MB Flash
SD Card slot for Flash memory expansion
Supports 8 inch outside diameter media roll
Clear media view window
Internal Ethernet print server, USB 2.0, RS232 and Centronics Parallel connectivity
Includes Windows print dr
Includes Peel & Present functionality
Print labels up to 4.09 inch wide
203 dpi print resolution
Print speed of up to 12 inches per second
Backlit, LCD control panel
32 MB SDRAM, 8 MB Flash
SD Card slot for Flash memory expansion
System Requirements:
Windows 2000, XP (32-bit), Server 2003, Vista (32 bit)
Available USB, Parallel or RS232 serial connection on PC
USB cable is included
Available USB, Parallel or RS232 serial connection on PC
USB cable is included
Note
Compatible with Labeler design software v6 -rs 698-7969
Wasp Printers
