Brother PT-2430PC Label Printer, 24mm Max Label Width
- RS Stock No.:
- 686-6128
- Mfr. Part No.:
- PT 2430 PC
- Brand:
- BROTHER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-6128
- Mfr. Part No.:
- PT 2430 PC
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Model | PT-2430PC | |
| Application | Office | |
| Maximum Label Width | 24mm | |
| Resolution | 180dpi | |
| Wireless | No | |
| Dimensions | 7.4 x 4.4 x 2.6in | |
| Connection Port | USB | |
| Height | 2.6in | |
| Depth | 4.4in | |
| Width | 7.4in | |
| Weight | 589.7g | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Model PT-2430PC | ||
Application Office | ||
Maximum Label Width 24mm | ||
Resolution 180dpi | ||
Wireless No | ||
Dimensions 7.4 x 4.4 x 2.6in | ||
Connection Port USB | ||
Height 2.6in | ||
Depth 4.4in | ||
Width 7.4in | ||
Weight 589.7g | ||
- COO (Country of Origin):
- CN
P-Touch 2430PC
No drivers or software to install
Automatic tape cut-off
Bandwidths 3.5 → 24 mm
USB port
180 dpi resolution
10 mm / sec. print speed
Multi-row printing depending on bandwidth
Horizontal and vertical printing
For TZ printing tapes (e.g. stock no.: 188-0863)
Compatible mit Windows 2000 Profesional / XP / Vista
Automatic tape cut-off
Bandwidths 3.5 → 24 mm
USB port
180 dpi resolution
10 mm / sec. print speed
Multi-row printing depending on bandwidth
Horizontal and vertical printing
For TZ printing tapes (e.g. stock no.: 188-0863)
Compatible mit Windows 2000 Profesional / XP / Vista
Note
Supplied with 2-pin Euro plug adapter
Supplied with
Labelling device, print tape cartridge x 1 (24 mm x 8 m, black on white), P-touch Editor full version on CD-ROM (software and driver), USB port, power adapter, guide in German
