BROTHER Label Printer
- RS Stock No.:
- 509-7699
- Mfr. Part No.:
- PT 1830VP
- Brand:
- BROTHER
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-7699
- Mfr. Part No.:
- PT 1830VP
- Brand:
- BROTHER
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Lines of Printing | 2 | |
| Keyboard | Yes | |
| Resolution | 180dpi | |
| Dimensions | 173 x 222 x 62mm | |
| Width | 173mm | |
| Weight | 590g | |
| Depth | 222mm | |
| Height | 62mm | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Lines of Printing 2 | ||
Keyboard Yes | ||
Resolution 180dpi | ||
Dimensions 173 x 222 x 62mm | ||
Width 173mm | ||
Weight 590g | ||
Depth 222mm | ||
Height 62mm | ||
RoHS Status: Not Applicable
