Kroy K5100 Handheld Label Printer
- RS Stock No.:
- 479-7102
- Mfr. Part No.:
- 2561010
- Brand:
- Kroy
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 479-7102
- Mfr. Part No.:
- 2561010
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Model | K5100 | |
| Lines of Printing | 6 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Resolution | 300dpi | |
| Connection Port | Serial | |
| Dimensions | 153 x 280 x 102mm | |
| Height | 102mm | |
| Width | 153mm | |
| Depth | 280mm | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Model K5100 | ||
Lines of Printing 6 | ||
Handheld Yes | ||
Keyboard Yes | ||
Resolution 300dpi | ||
Connection Port Serial | ||
Dimensions 153 x 280 x 102mm | ||
Height 102mm | ||
Width 153mm | ||
Depth 280mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Kroy Machines & Labels
Common attributes:
Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks
For K3100PC Label Printer see stock no. 419-9996
