Brother PT-3600G1 Label Printer, 36mm Max Label Width
- RS Stock No.:
- 450-2235
- Mfr. Part No.:
- PT3600G1
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£253.58
(exc. VAT)
£304.30
(inc. VAT)
- RS Stock No.:
- 450-2235
- Mfr. Part No.:
- PT3600G1
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | PT-3600G1 | |
| Application | Industrial | |
| Maximum Label Width | 36mm | |
| Lines of Printing | 16 | |
| Keyboard | Yes | |
| Keyboard Layout | QWERTZ | |
| Resolution | 360dpi | |
| Wireless | No | |
| Dimensions | 237 x 302 x 101mm | |
| Connection Port | USB | |
| Weight | 2kg | |
| Depth | 302mm | |
| Width | 237mm | |
| Height | 101mm | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model PT-3600G1 | ||
Application Industrial | ||
Maximum Label Width 36mm | ||
Lines of Printing 16 | ||
Keyboard Yes | ||
Keyboard Layout QWERTZ | ||
Resolution 360dpi | ||
Wireless No | ||
Dimensions 237 x 302 x 101mm | ||
Connection Port USB | ||
Weight 2kg | ||
Depth 302mm | ||
Width 237mm | ||
Height 101mm | ||
- COO (Country of Origin):
- CN
P-touch 3600
Large LC display (3 rows with 20 characters)
Keyboard layout: QWERTZ (German)
10 font types installed / use of all fonts and symbols integrated in PC and Mac
Multi-cut variants
24 font sizes from 4 → 76 points
360 dpi print resolution
Up to 20 mm / sec. print speed
USB interface
Up to 16-row print-out
9 different barcodes
TZ tape cartridges in the following widths: 36, 24, 18, 12, 9 and 6 mm
Includes EURO power adapter
Keyboard layout: QWERTZ (German)
10 font types installed / use of all fonts and symbols integrated in PC and Mac
Multi-cut variants
24 font sizes from 4 → 76 points
360 dpi print resolution
Up to 20 mm / sec. print speed
USB interface
Up to 16-row print-out
9 different barcodes
TZ tape cartridges in the following widths: 36, 24, 18, 12, 9 and 6 mm
Includes EURO power adapter
All-round labelling system with PC interface incl. software. Silver-blue housing with clear keypad and extra large keys.
Multifunctional use as PC printer and stand-alone printer.
Multifunctional use as PC printer and stand-alone printer.
