Brother PT-3600 Label Printer, 36mm Max Label Width, Type E Plug
- RS Stock No.:
- 446-5603
- Mfr. Part No.:
- PT-3600
- Brand:
- BROTHER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 446-5603
- Mfr. Part No.:
- PT-3600
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Model | PT-3600 | |
| Application | Industrial | |
| Maximum Label Width | 36mm | |
| Lines of Printing | 16 | |
| Keyboard | Yes | |
| Plug Type | Type E - French | |
| Keyboard Layout | AZERTY | |
| Resolution | 360dpi | |
| Wireless | No | |
| Connection Port | USB | |
| Dimensions | 237 x 302 x 101mm | |
| Depth | 302mm | |
| Width | 237mm | |
| Weight | 2kg | |
| Height | 101mm | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Model PT-3600 | ||
Application Industrial | ||
Maximum Label Width 36mm | ||
Lines of Printing 16 | ||
Keyboard Yes | ||
Plug Type Type E - French | ||
Keyboard Layout AZERTY | ||
Resolution 360dpi | ||
Wireless No | ||
Connection Port USB | ||
Dimensions 237 x 302 x 101mm | ||
Depth 302mm | ||
Width 237mm | ||
Weight 2kg | ||
Height 101mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
