BROTHER Label Printer

Unavailable
RS will no longer stock this product.
RS Stock No.:
426-3356
Mfr. Part No.:
PT2420PCU1
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Lines of Printing

10

Resolution

180dpi

Dimensions

145 x 66 x 123mm

Connection Port

USB

Weight

400g

Height

123mm

Width

145mm

Depth

66mm

RoHS Status: Not Applicable

PT-2420PC Label Printer


With its own versatile software, on-screen text editing and USB connectability, the P-touch 2420PC offers a quick and easy way of organising your working environment.,Featuring easy to use drag and drop operation and automatic text formatting, it lets you produce professional high quality labels in seconds.

All true type fonts installed on your computer
8 languages (Windows only)
918 clip-art (Windows) 700 (Mac)
14 character styles
75 frames and 80 backgrounds
14 barcodes
Sequential numbering
Import File facility
Database support
Adaptor included
USB connection
Label length setting
Mirror printing and horizontal-vertical printing