Brady BMP41 Label Printer Kit, 25.40mm Max Label Width, UK
- RS Stock No.:
- 242-3564
- Mfr. Part No.:
- BMP41-STARTER-UK
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£71.94
(exc. VAT)
£86.33
(inc. VAT)
- RS Stock No.:
- 242-3564
- Mfr. Part No.:
- BMP41-STARTER-UK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BMP41 | |
| Application | Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling | |
| Maximum Label Width | 25.40mm | |
| Plug Type | UK | |
| Keyboard Layout | QWERTY | |
| Resolution | 300dpi | |
| Dimensions | 152.40 x 292.00 x 88.90mm | |
| Connection Port | USB | |
| Weight | 1.29kg | |
| Height | 292mm | |
| Depth | 88.90mm | |
| Width | 152.40mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BMP41 | ||
Application Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling | ||
Maximum Label Width 25.40mm | ||
Plug Type UK | ||
Keyboard Layout QWERTY | ||
Resolution 300dpi | ||
Dimensions 152.40 x 292.00 x 88.90mm | ||
Connection Port USB | ||
Weight 1.29kg | ||
Height 292mm | ||
Depth 88.90mm | ||
Width 152.40mm | ||
- COO (Country of Origin):
- MY
The Brady BMP41 Label Printer is a rugged, portable solution that gives you the versatility to create die-cut or continuous labels up to 25 mm wide, anywhere, anytime! Compatible with up to 10 different industry specified materials that last, the BMP41 prints for a variety of applications. Key applications include wire marking, sleeving, panel labelling, terminal block, patch panel, general identification and more.
Width 152.40 mm
Height 292.00 mm
Depth 88.90 mm
Display Size 34.92 x 50.8 mm
Min. Label Width 6.00 mm
Auto shut off 10 minutes, user configurable
Battery type rechargeable NiMH battery
Built-in symbols 480
Height 292.00 mm
Depth 88.90 mm
Display Size 34.92 x 50.8 mm
Min. Label Width 6.00 mm
Auto shut off 10 minutes, user configurable
Battery type rechargeable NiMH battery
Built-in symbols 480

