Brady J2000 Label Printer, 101.60mm Max Label Width
- RS Stock No.:
- 239-5197
- Mfr. Part No.:
- J2000-UK-SFIDS
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-5197
- Mfr. Part No.:
- J2000-UK-SFIDS
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | J2000 | |
| Application | Barcode labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking | |
| Maximum Label Width | 101.60mm | |
| Handheld | No | |
| Lines of Printing | Limitless | |
| Resolution | 4800dpi | |
| Connection Port | USB | |
| Dimensions | 264.16 x 180.34 x 388.62mm | |
| Height | 180.34mm | |
| Weight | 3.20kg | |
| Width | 264.16mm | |
| Depth | 388.62mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model J2000 | ||
Application Barcode labelling, Electrical labelling, Facility identification, General identification, Hazard communication identification, Laboratory labelling, Lean and 5S labelling, Pipe and valve marking, Warehouse marking | ||
Maximum Label Width 101.60mm | ||
Handheld No | ||
Lines of Printing Limitless | ||
Resolution 4800dpi | ||
Connection Port USB | ||
Dimensions 264.16 x 180.34 x 388.62mm | ||
Height 180.34mm | ||
Weight 3.20kg | ||
Width 264.16mm | ||
Depth 388.62mm | ||
- COO (Country of Origin):
- US
The Brady J2000 series color label printer will print razor-sharp text and barcodes, vibrant colors and even stunning photo-realistic photographs directly onto rolls of labels, card stock and a variety of other approved media. It will quickly and easily creates any color you need for specific regulations and effective identification but not at the expense of productivity.
Operating Temperature is 41 - 95°F (5-35°C)
Operating Humidity is between 10% to 60% (no condensation)
Print Resolution is 4800 x 1200 dpi, 1200 x 1200 dpi, 600 x 600 dpi
Support USB 1.1 interface
Operating Humidity is between 10% to 60% (no condensation)
Print Resolution is 4800 x 1200 dpi, 1200 x 1200 dpi, 600 x 600 dpi
Support USB 1.1 interface
