Phoenix Contact THERMOMARK PRIME Label Printer
- RS Stock No.:
- 179-9538
- Mfr. Part No.:
- 5148888
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-9538
- Mfr. Part No.:
- 5148888
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Model | THERMOMARK PRIME | |
| Application | Office | |
| Handheld | No | |
| Dimensions | 292 x 380 x 122mm | |
| Height | 122mm | |
| Weight | 6kg | |
| Depth | 380mm | |
| Width | 292mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Model THERMOMARK PRIME | ||
Application Office | ||
Handheld No | ||
Dimensions 292 x 380 x 122mm | ||
Height 122mm | ||
Weight 6kg | ||
Depth 380mm | ||
Width 292mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Thermomark Prime Label Printer, 7" Colour Touch Display, 6kg Weight - 514888
This Thermomark Prime thermal transfer label printer from Phoenix Contact produces 300dpi to achieve high-resolution output and top-quality images. With an eight-second printing time for one card, you can rely on this device for efficiency, precision and a speed that's superior to most non-thermal alternatives. Maintenance is uncomplicated as the simple material and ink ribbon system can be replaced in under 10 seconds, streamlining your operations.
You can use this device in stationary operation or on the go, thanks to its replaceable high-performance batteries. Customising your labels is straightforward using the colour display and fully integrated marking software that runs on most Windows operating systems. Use this printer with ink magazines or ribbon cartridges to produce markers and labels in UTC, US and UM formats.
You can use this device in stationary operation or on the go, thanks to its replaceable high-performance batteries. Customising your labels is straightforward using the colour display and fully integrated marking software that runs on most Windows operating systems. Use this printer with ink magazines or ribbon cartridges to produce markers and labels in UTC, US and UM formats.
• Dimensions of 122 (H) x 292 (W) x 380mm (D) and a weight of 6kg for easy handling
• 7-inch display for clear visibility
• Can be linked to commonly used Clip Project software for convenient use
• User manual included in several languages on CD and printed in English and German for easy installation and troubleshooting
• 7-inch display for clear visibility
• Can be linked to commonly used Clip Project software for convenient use
• User manual included in several languages on CD and printed in English and German for easy installation and troubleshooting
