Brady BBP33 Label Printer, 107.95mm Max Label Width, UK Plug
- RS Stock No.:
- 176-6011
- Mfr. Part No.:
- BBP33-UK-SFIDS
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6011
- Mfr. Part No.:
- BBP33-UK-SFIDS
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Model | BBP33 | |
| Maximum Label Width | 107.95mm | |
| Handheld | No | |
| Plug Type | Type G - British 3-Pin | |
| Resolution | 300dpi | |
| Dimensions | 230.60 x 241.30 x 304.80mm | |
| Depth | 304.80mm | |
| Width | 230.60mm | |
| Height | 241.30mm | |
| Weight | 5.3kg | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Model BBP33 | ||
Maximum Label Width 107.95mm | ||
Handheld No | ||
Plug Type Type G - British 3-Pin | ||
Resolution 300dpi | ||
Dimensions 230.60 x 241.30 x 304.80mm | ||
Depth 304.80mm | ||
Width 230.60mm | ||
Height 241.30mm | ||
Weight 5.3kg | ||
- COO (Country of Origin):
- MY
Brady BBP33 Label Printer
The Brady BBP33 is a hassle-free, PC-based label printer. It uses drop-in ribbon and label cartridges that allows quick and easy material change. The suite includes the Brady workstation and wire identification software. This printer comes with the Brady Workstation Safety & Facility Identification Software suite. It has a Type-G-British 3-pin plug.
Features and Benefits
• Auto cutting unit available
• Compact design
• Internal memory is 4GB
• Monocolour LCD display
• Optional Wi-Fi and Bluetooth communication
• Single colour printing
• USB and Ethernet communication
• Uses thermal transfer print technology
• Compact design
• Internal memory is 4GB
• Monocolour LCD display
• Optional Wi-Fi and Bluetooth communication
• Single colour printing
• USB and Ethernet communication
• Uses thermal transfer print technology
Applications
• Electrical, voice and data communication identification
• Electronics and general labelling
• Laboratory identification
• Electronics and general labelling
• Laboratory identification
Certifications
• CE certified
• CUL approved
• EAC certified
• UL approved
• CUL approved
• EAC certified
• UL approved
