Brother PT-P900W Label Printer, 32mm Max Label Width

RS Stock No.:
124-5154
Mfr. Part No.:
PTP900WZU1
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Model

PT-P900W

Application

Industrial

Maximum Label Width

32mm

Resolution

360 x 180 (Draft) dpi, 360 x 360 (Standard) dpi, 360 x 720 (High Resolution) dpi

Wireless

Yes

Connection Port

RS232C Serial, USB 2.0, Wi-Fi WLAN 802.11b/g/n

Dimensions

119.38 x 144.78 x 193.04mm

Width

119.38mm

Depth

144.78mm

Weight

1.5kg

Height

193.04mm

COO (Country of Origin):
CN