Brother QL-1050 Label Printer, 102mm Max Label Width

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
208-005
Mfr. Part No.:
QL1050ZU1
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Model

QL-1050

Maximum Label Width

102mm

Handheld

No

Lines of Printing

4

Resolution

300dpi

Wireless

No

Connection Port

Serial, USB

Dimensions

171 x 222 x 148mm

Width

171mm

Weight

1.7kg

Height

149mm

Depth

223mm