Brother QL-1050 Label Printer, 102mm Max Label Width, Type E Plug
- RS Stock No.:
- 206-122
- Mfr. Part No.:
- QL 1050
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-122
- Mfr. Part No.:
- QL 1050
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Model | QL-1050 | |
| Maximum Label Width | 102mm | |
| Lines of Printing | 4 | |
| Handheld | No | |
| Plug Type | Type E - French | |
| Resolution | 300dpi | |
| Wireless | No | |
| Dimensions | 170 x 222 x 148mm | |
| Connection Port | Serial, USB | |
| Width | 170mm | |
| Depth | 222mm | |
| Height | 148mm | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Model QL-1050 | ||
Maximum Label Width 102mm | ||
Lines of Printing 4 | ||
Handheld No | ||
Plug Type Type E - French | ||
Resolution 300dpi | ||
Wireless No | ||
Dimensions 170 x 222 x 148mm | ||
Connection Port Serial, USB | ||
Width 170mm | ||
Depth 222mm | ||
Height 148mm | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- CN
