Brother HSE Black on White Label Printer Tape, 1.5 m Length, 11.7 mm Width
- RS Stock No.:
- 905-8948
- Mfr. Part No.:
- HSE231
- Brand:
- Brother
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-8948
- Mfr. Part No.:
- HSE231
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brother | |
Tape Width | 11.7 mm | |
Background Colour | White | |
Series | HSE | |
Print Colour | Black | |
Tape Length | 1.5 m | |
Material | Polyolefin | |
Select all | ||
---|---|---|
Brand Brother | ||
Tape Width 11.7 mm | ||
Background Colour White | ||
Series HSE | ||
Print Colour Black | ||
Tape Length 1.5 m | ||
Material Polyolefin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Brother HSe Heat Shrink Tubing
Printable Brother heat shrink tubing that is ideal for marking wire and cables. Marks are permanent after printing and remain legible when exposed to abrasion and harsh conditions.
It is compatible with printer models PT-H300 / PT-E300 / PT-H500 / PT-E500 / PT-E550 / PT-700 / PT-750.
It is compatible with printer models PT-H300 / PT-E300 / PT-H500 / PT-E500 / PT-E550 / PT-700 / PT-750.
Features and benefits
• Shrink ratio of 2:1
• Black print on white tube
• Flammability rating VW-1
Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.
This 11.7mm black on white HSe-231 tape cassette has been designed specifically for the marking and identifying of cables, fibre and wires with an outside diameter of 3.6mm to 7.0mm.
When the printed tube is placed over a cable and heated with a heat gun, the tube shrinks down, gripping the cable tightly. No adhesive is needed, ensuring that even in warm environments the heat shrink tube will not unpeel from the cable.
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
This 11.7mm black on white HSe-231 tape cassette has been designed specifically for the marking and identifying of cables, fibre and wires with an outside diameter of 3.6mm to 7.0mm.
When the printed tube is placed over a cable and heated with a heat gun, the tube shrinks down, gripping the cable tightly. No adhesive is needed, ensuring that even in warm environments the heat shrink tube will not unpeel from the cable.
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
• 11.7mm wide, 1.5m long
• Shrinks when heated to allow easy cable identification
• Recommended for use with cables between 3.6mm and 7.0mm
• Ensure durable, easily readable results
• Shrinks when heated to allow easy cable identification
• Recommended for use with cables between 3.6mm and 7.0mm
• Ensure durable, easily readable results
This non-adhesive tape is made of a special material that is wound in the tape cassette as a flat tube. Once printed with the relevant identification details, the tube is opened up and passed over a cable or terminating connector. Once heated using a heat gun, the tube shrinks to about half its original width, and in doing so grips the cable.
• Electrical wires
• Cables
• Cables
Note
Black on White
Related Devices
PT-E300VP
PT-E550WSP
PT-E550WVP
PT-E550WVPNI
PT-D800W
PT-P900W
PT-P950NW
Related Devices
PT-E300VP
PT-E550WSP
PT-E550WVP
PT-E550WVPNI
PT-D800W
PT-P900W
PT-P950NW