Dymo XTL White on Green Label Printer Tape, 7 m Length, 54 mm Width
- RS Stock No.:
- 893-1814
- Mfr. Part No.:
- 1868785
- Brand:
- Dymo XTL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£53.75
(exc. VAT)
£64.50
(inc. VAT)
- RS Stock No.:
- 893-1814
- Mfr. Part No.:
- 1868785
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 54 mm | |
| Works With Printer Models | XTL 500 | |
| Background Colour | Green | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 7 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 54 mm | ||
Works With Printer Models XTL 500 | ||
Background Colour Green | ||
Print Colour White | ||
Laminated No | ||
Tape Length 7 m | ||
Label Quantity 1 Roll | ||
- COO (Country of Origin):
- BE

