Dymo XTL Black on White Label Printer Tape & Label, 25 mm Width, 9mm Label Length, 25mm Label Width
- RS Stock No.:
- 893-1567
- Mfr. Part No.:
- 1868669
- Brand:
- Dymo XTL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.16
(exc. VAT)
£66.19
(inc. VAT)
- RS Stock No.:
- 893-1567
- Mfr. Part No.:
- 1868669
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 25 mm | |
| Works With Printer Models | XTL 300, XTL 500 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 25mm | |
| Label Length | 9mm | |
| Label Dimensions | 9 x 25mm | |
| Label Quantity | 250 Per Roll | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 25 mm | ||
Works With Printer Models XTL 300, XTL 500 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 25mm | ||
Label Length 9mm | ||
Label Dimensions 9 x 25mm | ||
Label Quantity 250 Per Roll | ||
- COO (Country of Origin):
- BE

