Dymo XTL Black on White Label Printer Tape & Label, 12 mm Width, 12mm Label Length, 12mm Label Width
- RS Stock No.:
- 893-1558
- Mfr. Part No.:
- 1868665
- Brand:
- Dymo XTL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-1558
- Mfr. Part No.:
- 1868665
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 12 mm | |
| Works With Printer Models | XTL 300, XTL 500 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 12mm | |
| Label Length | 12mm | |
| Label Dimensions | 12 x 12mm | |
| Label Quantity | 250 Per Roll | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 12 mm | ||
Works With Printer Models XTL 300, XTL 500 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 12mm | ||
Label Length 12mm | ||
Label Dimensions 12 x 12mm | ||
Label Quantity 250 Per Roll | ||
- COO (Country of Origin):
- BE
