Dymo Black on White Label, 25mm Label Length, 25mm Label Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-0716
Mfr. Part No.:
30333
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Works With Printer Models

Desktop Mailing Solution, LabelWriter 330 Turbo, LabelWriter 450, LabelWriter 450 Duo, LabelWriter 450 Turbo, LabelWriter 450 Twin Turbo, LabelWriter 4XL, LabelWriter SE450

Background Colour

White

Print Colour

Black

Label Width

25mm

Label Length

25mm

Label Quantity

1000

Label Dimensions

25 x 25mm

COO (Country of Origin):
US

LabelWriter Labels


LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and variety you need for any labelling job and durable labels are also available and these are longer lasting on demanding surfaces labels that work overtime in tough conditions. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are created by direct thermal print technology that provides clear text without the extra cost of expensive ink or toner. These protective coated labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These Label printer tapes are available in a variety of lengths ranging from 25mm to 190m and a variety of widths ranging from 12mm to 104mm.

There are different types of LW label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the ’DYMO Office Labelling Solutions Guide’ or the ’datasheet’ for more information.

Features & Benefits


• Easy peel split back design – quick and easy
• Indoor and Outdoor use
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Extreme Temperature resistance
• Supplied on rolls and easy to load

Typical Applications


These LW DYMO label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These labels are designed in a roll so you can print one or hundreds with ease with no sheet label jams, no layout hassle and no waste. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s


Is this Label tape waterproof?
Yes, this label printer tape water resistant.

What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelWriter’ printers and DUO printers