Dymo Red on White Label, 7010.4mm Label Length, 19.1mm Label Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-0700
Mfr. Part No.:
45805
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Works With Printer Models

LabelManager 360D, LabelManager 420P, LabelManager 450D, LabelManager 500TS, LabelManager Wireless PnP, LabelWriter 450 Duo

Background Colour

White

Print Colour

Red

Label Width

19.1mm

Label Length

7010.4mm

Label Dimensions

7010 x 19.1mm

Label Quantity

1

COO (Country of Origin):
US

D1 19mm Labelling Tapes


D1 printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available with a length of 7m and with a 19mm width.

Features & Benefits


• Easy peel split back design – quick and easy
• Tapes are 7m long and 19mm wide
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Temperature resistance -18°C to +90°C

Typical Applications


These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s


Is this Label tape waterproof?
Yes, this label printer tape waterproof.

What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelManager’ markers/printers
• All DYMO ’LabelPoint’ markers/printers
• All DYMO ’LabelWriter’ DUO printers
• All Label markers/printers that accept D1 label cartridges