Panduit on White Cable Labels, 57.2 mm Length, 25.4 mm Width
- RS Stock No.:
- 859-0384
- Mfr. Part No.:
- S100X225VATY
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-0384
- Mfr. Part No.:
- S100X225VATY
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Tape Width | 25.4 mm | |
| Works With Printer Models | TDP43ME | |
| Background Colour | White | |
| Tape Length | 57.2 mm | |
| Material | Vinyl | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Tape Width 25.4 mm | ||
Works With Printer Models TDP43ME | ||
Background Colour White | ||
Tape Length 57.2 mm | ||
Material Vinyl | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Panduit® Write-On Vinyl Label
Replacement Roll
Self-laminating labels
Quick and easy to use
Can be clearly identified with Panduit® permanent marking pens
Self-laminating labels
Quick and easy to use
Can be clearly identified with Panduit® permanent marking pens
Panduit® Labels
