Kroy White Cable Labels, 50mm Width, 250Per Roll Qty
- RS Stock No.:
- 818-7916
- Mfr. Part No.:
- 97-VRAP-0825W
- Brand:
- Kroy
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-7916
- Mfr. Part No.:
- 97-VRAP-0825W
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kroy | |
Label Width | 50mm | |
Label Quantity | 250Per Roll | |
Background Colour | White | |
Laminated | Yes | |
Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | |
Label Dimensions | (Overall) 50 x 150 mm, (Printable) 50 x 38.1mm | |
Select all | ||
---|---|---|
Brand Kroy | ||
Label Width 50mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Laminated Yes | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | ||
Label Dimensions (Overall) 50 x 150 mm, (Printable) 50 x 38.1mm | ||
- COO (Country of Origin):
- GB
Kroy Self-laminating Cable Markers (Wire wraps)
4.0-mil translucent vinyl with white printable area on each label. Aggressive permanent adhesive, guaranteed not to flag or fall off, allows ultimate adhesion to difficult substrates including wire insulation materials, plastics and metals. Ideal for exterior use or harsh environments - UV, temperature, chemical, water and abrasion resistant
Note
Also suitable for most thermal transfer printers equipped with black mark sensor
Kroy Machines & Labels
Common attributes:
Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks
For K3100PC Label Printer see stock no. 419-9996