Phoenix Contact Cable Labels

Unavailable
RS will no longer stock this product.
RS Stock No.:
803-4691
Mfr. Part No.:
5147421
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Works With Printer Models

High Speed UV Printer

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Bluemark CLED Printer


BLUEMARK makes the quick labeling of plastic labels for terminal block, conductor and device marking as easy as a paper printout. Latest UV technology makes BLUEMARK an environment-friendly high-speed printer. It can print 10000 labels per hour. The marking is extremely wipe-resistant and immediately usable.

Easy and time-saving operation
The printer detects the direction of the inserted sheets and automatically rotates printing 180° if required
Instant wipe resistance, making the labels ready for immediate use
Fast labelling of plastic labels for terminal, conductor, cable, and device marking applications
Solvent-free labelling of up to 10,000 markers per hour
Environmentally-friendly high-speed printer with modern UV technology
Automatic material feed
Can be networked via Ethernet


Phoenix Contact Label Printer