Phoenix Contact Cable Labels
- RS Stock No.:
- 803-4672
- Mfr. Part No.:
- 5146662
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-4672
- Mfr. Part No.:
- 5146662
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Works With Printer Models | High Speed UV Printer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Works With Printer Models High Speed UV Printer | ||
- COO (Country of Origin):
- DE
Bluemark CLED Printer
BLUEMARK makes the quick labeling of plastic labels for terminal block, conductor and device marking as easy as a paper printout. Latest UV technology makes BLUEMARK an environment-friendly high-speed printer. It can print 10000 labels per hour. The marking is extremely wipe-resistant and immediately usable.
Easy and time-saving operation
The printer detects the direction of the inserted sheets and automatically rotates printing 180° if required
Instant wipe resistance, making the labels ready for immediate use
Fast labelling of plastic labels for terminal, conductor, cable, and device marking applications
Solvent-free labelling of up to 10,000 markers per hour
Environmentally-friendly high-speed printer with modern UV technology
Automatic material feed
Can be networked via Ethernet
The printer detects the direction of the inserted sheets and automatically rotates printing 180° if required
Instant wipe resistance, making the labels ready for immediate use
Fast labelling of plastic labels for terminal, conductor, cable, and device marking applications
Solvent-free labelling of up to 10,000 markers per hour
Environmentally-friendly high-speed printer with modern UV technology
Automatic material feed
Can be networked via Ethernet
Phoenix Contact Label Printer
