Brady B-595 White on White on Blue Label Printer Tape, 7.62 m Length, 38.10 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3515
Mfr. Part No.:
MC-1500-595-BL-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

38.10 mm

Works With Printer Models

BMP51, BMP53

Background Colour

White on Blue

Series

B-595

Print Colour

White

Tape Length

7.62 m

Material

Vinyl

Standards Met

BS 5609:1986 Section 2 and section 3

RoHS Status: Not Applicable

COO (Country of Origin):
MX