Brady B-499 Black on Black on Red Label Printer Tape, 9.53 mm Width, 9.53mm Label Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3417
Mfr. Part No.:
M-82-499-RD-BK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

9.53 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on Red

Series

B-499

Print Colour

Black

Label Length

9.53mm

Label Quantity

240Per Pack

Material

Nylon Cloth

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

9.53mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX