Dymo White on Blue Label Printer Tape, 18 ft Length, 24 mm Width

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£36.27

(exc. VAT)

£43.52

(inc. VAT)

RS Stock No.:
745-7762
Mfr. Part No.:
1805423
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Tape Width

24 mm

Works With Printer Models

Rhino 6000

Background Colour

Blue

Print Colour

White

Laminated

No

Tape Length

18 ft

Label Quantity

1 Roll

RoHS Status: Not Applicable

COO (Country of Origin):
BE