Dymo White on Green Label Printer Tape, 18 ft Length, 24 mm Width
- RS Stock No.:
- 745-7756
- Mfr. Part No.:
- 1805426
- Brand:
- Dymo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.91
(exc. VAT)
£43.09
(inc. VAT)
- RS Stock No.:
- 745-7756
- Mfr. Part No.:
- 1805426
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 24 mm | |
| Works With Printer Models | Rhino 6000 | |
| Background Colour | Green | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 18 ft | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 24 mm | ||
Works With Printer Models Rhino 6000 | ||
Background Colour Green | ||
Print Colour White | ||
Laminated No | ||
Tape Length 18 ft | ||
Label Quantity 1 Roll | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

