Brady B-499 Black on Black on White Cable Labels, 12.70 mm Width
- RS Stock No.:
- 694-9175
- Mfr. Part No.:
- M21-500-499-TB
- Brand:
- Brady
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 694-9175
- Mfr. Part No.:
- M21-500-499-TB
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.70 mm | |
| Works With Printer Models | M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL | |
| Background Colour | Black on White | |
| Series | B-499 | |
| Print Colour | Black | |
| Label Quantity | 1 | |
| Material | Nylon Cloth | |
| Standards Met | UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.70 mm | ||
Works With Printer Models M210, M210-LAB, M211, BMP21-PLUS, BMP21-LAB, IDPAL, LABPAL | ||
Background Colour Black on White | ||
Series B-499 | ||
Print Colour Black | ||
Label Quantity 1 | ||
Material Nylon Cloth | ||
Standards Met UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | ||
- COO (Country of Origin):
- MX
Nylon Cloth Cartridge Labels
Ideal for wire & cable, patch panels, terminal blocks & faceplates
