Phoenix Contact on Silver Label Printer Tape, 51mm Label Length, 25mm Label Width
- RS Stock No.:
- 661-9256
- Mfr. Part No.:
- 0817002
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-9256
- Mfr. Part No.:
- 0817002
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Works With Printer Models | Thermomark R, Thermomark S, Thermomark X | |
| Background Colour | Silver | |
| Label Width | 25mm | |
| Label Length | 51mm | |
| Label Quantity | 1000 | |
| Label Dimensions | 51 x 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Works With Printer Models Thermomark R, Thermomark S, Thermomark X | ||
Background Colour Silver | ||
Label Width 25mm | ||
Label Length 51mm | ||
Label Quantity 1000 | ||
Label Dimensions 51 x 25mm | ||
RoHS Status: Not Applicable
Phoenix Contact EML Series Label, 51mm Tape Width, Silver Print - 0817002
This label is a self-adhesive device marker designed for marking equipment in various industries, including automation and electrical. Measuring 51 x 25mm, it ensures clear identification of components. Compatible with THERMOMARK printer models, it delivers durable, solvent-resistant prints suitable for harsh conditions.
Features & Benefits
• High-quality polyester label tape ensures longevity and durability
• Solvent-resistant prints withstand industrial challenges
• Custom labelling service caters to specific user requirements
• Adhesive mounting for easy application on surfaces
• UL and CSA certification guarantees compliance with safety standards
• Each roll contains 1000 durable printer labels for extensive use
Applications
• Used for marking components in control cabinet manufacturing
• Suitable for equipment identification in electrical installations
• Ideal for labelling machinery in manufacturing environments
• Effective for organisation within automation systems
What is the effectiveness of the label under extreme temperatures?
The label operates efficiently within a temperature range of -40 °C to 150 °C, making it suitable for various industrial applications without degrading performance.
Can the label resist mechanical wear and tear?
Yes, when combined with the appropriate ink ribbon, the print remains protected from mechanical influences and environmental factors, ensuring clear identification over time.
How can I ensure optimal storage conditions for the labels?
It is recommended to store the labels at a temperature of 23 °C with 50% relative humidity, which preserves the adhesive properties and overall quality.
Are there colour options available for the labels?
While this product features a silver print option, the EML series offers a variety of sizes and colours tailored to meet specific labelling needs.
