Brady B-7593 on White Cable Labels, 27.00 mm Width
- RS Stock No.:
- 614-1309
- Mfr. Part No.:
- 802261
- Brand:
- Brady
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 614-1309
- Mfr. Part No.:
- 802261
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 27.00 mm | |
| Works With Printer Models | BMP61, BMP71 | |
| Background Colour | White | |
| Series | B-7593 | |
| Label Quantity | 250Per Pack | |
| Material | Polyethylene Foam Laminate Polyester | |
| Label Dimensions | 12.45 mm x 27.00mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 27.00 mm | ||
Works With Printer Models BMP61, BMP71 | ||
Background Colour White | ||
Series B-7593 | ||
Label Quantity 250Per Pack | ||
Material Polyethylene Foam Laminate Polyester | ||
Label Dimensions 12.45 mm x 27.00mm | ||
- COO (Country of Origin):
- BE
