Dymo Black on White Label Printer Tape, 54mm Label Length, 25mm Label Width
- RS Stock No.:
- 541-8080
- Mfr. Part No.:
- S0722520
- Brand:
- Dymo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 541-8080
- Mfr. Part No.:
- S0722520
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Works With Printer Models | Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 25mm | |
| Label Length | 54mm | |
| Label Quantity | 500Per Roll | |
| Label Dimensions | 54 x 25mm | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Works With Printer Models Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 25mm | ||
Label Length 54mm | ||
Label Quantity 500Per Roll | ||
Label Dimensions 54 x 25mm | ||
RoHS Status: Not Applicable
LabelWriter labels
Range of labels for LabelWriter label printer
Label colour: White (unless otherwise specified)
Different label formats available
Label colour: White (unless otherwise specified)
Different label formats available
