Sanford Black on White Label Printer Tape, 5.5 m Length, 19 mm Width
- RS Stock No.:
- 507-1653
- Mfr. Part No.:
- 18445
- Brand:
- Sanford
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.91
(exc. VAT)
£43.09
(inc. VAT)
- RS Stock No.:
- 507-1653
- Mfr. Part No.:
- 18445
- Brand:
- Sanford
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanford | |
| Tape Width | 19 mm | |
| Works With Printer Models | Dymo ILP-219, Dymo Rhino | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 5.5 m | |
| Select all | ||
|---|---|---|
Brand Sanford | ||
Tape Width 19 mm | ||
Works With Printer Models Dymo ILP-219, Dymo Rhino | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 5.5 m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE

