Dymo Black on White Label Printer Tape, 5.5 m Length, 12 mm Width
- RS Stock No.:
- 456-5882
- Mfr. Part No.:
- 18483
- Brand:
- Dymo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 456-5882
- Mfr. Part No.:
- 18483
- Brand:
- Dymo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 12 mm | |
| Works With Printer Models | Dymo ILP-219, Dymo Rhino | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 5.5 m | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 12 mm | ||
Works With Printer Models Dymo ILP-219, Dymo Rhino | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 5.5 m | ||
RoHS Status: Not Applicable
Industrial Tapes
Industrial printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available in a variety of lengths ranging from 1.5m to 5.5m and a variety of widths ranging from 6mm to 24mm.
There are different types of label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the DYMO Rhino Labels Guide or the datasheet in the technical reference area for more information.
Features & Benefits
• Easy peel split back design – quick and easy
• Tapes are from 1.5m to 5.5m long and 6mm to 24mm wide
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Extreme Temperature resistance
Typical Applications
These industrial DYMO label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape water resistant.
What label printers/markers can this tape be used with?
• All DYMO LabelManager printers
• All DYMO Rhino label printers"
