Avery L6140 Blue on White Label, 45.7mm Label Length, 25.4mm Label Width
- RS Stock No.:
- 285-8355
- Distrelec Article No.:
- 138-05-081
- Mfr. Part No.:
- L6140-20
- Brand:
- Avery
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8355
- Distrelec Article No.:
- 138-05-081
- Mfr. Part No.:
- L6140-20
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Works With Printer Models | For Laser Printers | |
| Background Colour | White | |
| Series | L6140 | |
| Print Colour | Blue | |
| Label Width | 25.4mm | |
| Label Length | 45.7mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Works With Printer Models For Laser Printers | ||
Background Colour White | ||
Series L6140 | ||
Print Colour Blue | ||
Label Width 25.4mm | ||
Label Length 45.7mm | ||
- COO (Country of Origin):
- DE
The Triple Bond Label is a stick 3 times stronger than standard labels. Ideal for secure and permanent labelling, e.g. of electronic devices metal and plastic.
Oil and dirt resistant
Temperature resistant
Water resistant and tearpoof
Temperature resistant
Water resistant and tearpoof