Avery L4732REV Blue on White Label, 35.6mm Label Length, 16.9mm Label Width
- RS Stock No.:
- 285-8354
- Distrelec Article No.:
- 301-29-702
- Mfr. Part No.:
- L4732REV-100
- Brand:
- Avery
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8354
- Distrelec Article No.:
- 301-29-702
- Mfr. Part No.:
- L4732REV-100
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Works With Printer Models | Copier, InkJet Printer, Laser Printer | |
| Background Colour | White | |
| Series | L4732REV | |
| Print Colour | Blue | |
| Label Width | 16.9mm | |
| Label Length | 35.6mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Works With Printer Models Copier, InkJet Printer, Laser Printer | ||
Background Colour White | ||
Series L4732REV | ||
Print Colour Blue | ||
Label Width 16.9mm | ||
Label Length 35.6mm | ||
- COO (Country of Origin):
- DE
The Multipurpose general use labels provides reliable adhesion to most standard surfaces. This labels are easy to remove without leaving any residues.
Ideal for temporary labelling
Guaranteed jam free printing
No adhesive residues in the printer
Guaranteed jam free printing
No adhesive residues in the printer