Brady B-427 Black on White, Transparent Label Printer Tape, 19.05 mm Width, 25.40mm Label Length, 19.05mm Label Width
- RS Stock No.:
- 270-6277
- Mfr. Part No.:
- M6-18-427
- Brand:
- Brady
- RS Stock No.:
- 270-6277
- Mfr. Part No.:
- M6-18-427
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05 mm | |
| Works With Printer Models | M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | |
| Background Colour | White, Transparent | |
| Series | B-427 | |
| Print Colour | Black | |
| Label Width | 19.05mm | |
| Label Length | 25.40mm | |
| Label Quantity | 250Per Pack | |
| Material | Self-laminating Vinyl | |
| Standards Met | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Label Dimensions | 25.40 mm x 19.05mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05 mm | ||
Works With Printer Models M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | ||
Background Colour White, Transparent | ||
Series B-427 | ||
Print Colour Black | ||
Label Width 19.05mm | ||
Label Length 25.40mm | ||
Label Quantity 250Per Pack | ||
Material Self-laminating Vinyl | ||
Standards Met UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
Label Dimensions 25.40 mm x 19.05mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Outstanding water and oil resistance
Durable and permanent acrylic adhesive
Used to improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 Label Printer / BradyPrinter M611 Mobile Label Printer or M7-R4300 for the M710 Label Printer.
